reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ANT2405CL :: 2.4 GHz 5 dBi indoor desktop omni-directional aerial

Item-No.: TPLINK ANT2405CL
€3,50
Category of goods: 0

TPLINK ANT2405CL

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13 mm
    • Length
    • 190 mm

• Extremely easy to install
• 5 dBi omni-directional aerial, boosts your signal for a wider range.
• The RP-SMA male connector works with a device that has an RP-SMA female connector.

The TL-ANT2405CL indoor omni-directional aerial works in the 2.4 GHz band and offers a 5 dBi gain, significantly increasing the WIFI range and delivering a much better WIFI performance. The aerial has an RP-SMA male connector, which guarantees good compatibility with most WIFI devices such as routers and access points.

Easy to operate
Set-up is very straightforward: Unscrew the aerial supplied as standard and attach our aerial. You will notice the improved performance immediately. Please note that the increase in signal strength depends largely on your router or adapter. This aerial will help. However, it cannot use transmission power that your modem or adapter does not have.



Manufacturer : TP-LINK
Factory number : TL-ANT2405CL
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13 mm
    • Length
    • 190 mm
Datasheet/manual