reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0108 :: WiFi aerial, omni-directional, 8 dBi, outdoor

Item-No.: LOGILINK WL0108
Design:

€41,50
Category of goods: 0

WL0108

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • N port
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 8.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 19 mm
    • Length
    • 520 mm

WiFi aerial from LogiLink with a gain of up to 8 dBi.
Suitable for improving the strength and range of the WiFi signal.
Connected via N connector.

• 2.4 GHz 8 dBi outdoor omni-directional aerial
• Radiation: omni-directional
• Frequency: 2.4 GHz - 2.5 GHz
• Connection: N connector
• Impedance: 50 ohms nominal
• Gain: 8 dBi
• Suitable for IEEE 802.11b/g/n



Manufacturer : LOGILINK
Factory number : WL0108
Package weight : 0.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • N port
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 8.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 19 mm
    • Length
    • 520 mm
Datasheet/manual