reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0098 :: WiFi aerial, directional, 7 dBi

Item-No.: LOGILINK WL0098
Design:

€5,50




LOGILINK WL0098

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Flat top antenna
    • Assembly
    • With joint
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm

WiFi aerial from LogiLink with a gain of up to 7 dBi.
Suitable for improving the strength and range of the WiFi signal.
Connected via R-SMA connector.

- 2.4 GHz 7 dBi indoor directional aerial
- Radiation: directional
- Frequency: 2.4 GHz - 2.5 GHz
- Connection: RP-SMA connector
- Impedance: 50 ohms nominal
- Gain: 7 dBi
- Suitable for IEEE 802.11b/g/n



Manufacturer : LOGILINK
Factory number : WL0098
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Flat top antenna
    • Assembly
    • With joint
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
Datasheet/manual