reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0094 :: WiFi aerial, omni-directional, 10 dBi, outdoor

Item-No.: LOGILINK WL0094
Design:

€63,40
Category of goods: 0

LOGILINK WL0094

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • N port
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 10.0 dB
    • Impedance
    • 50 Ohm

WiFi aerial from LogiLink with a gain of up to 10 dBi.
Suitable for improving the strength and range of the WiFi signal.
Connected via N connector.

- 2.4 GHz 10 dBi outdoor omni-directional aerial
- Radiation: omni-directional
- Frequency: 2.4 GHz - 2.5 GHz
- Connection: N connector
- Impedance: 50 ohms nominal
- Gain: 10 dBi
- Suitable for IEEE 802.11b/g/n



Manufacturer : LOGILINK
Factory number : WL0094
Package weight : 0.856 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • N port
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 10.0 dB
    • Impedance
    • 50 Ohm
Datasheet/manual