reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0091 :: WiFi aerial, Yagi-directional, 7 dBi

Item-No.: LOGILINK WL0091
€9,50
Category of goods: 0


LOGILINK WL0091

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • YAGI design
    • Assembly
    • Floor-mounted appliance
    • Technology
    • YAGI directional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1.3 m

WiFi aerial from LogiLink with a gain of up to 7 dBi.
Suitable for improving the strength and range of the WiFi signal. Connected via RP-SMA connector.

• 2.4 GHz 7 dBi indoor Yagi-directional aerial
• Radiation: Yagi-directional
• Frequency: 2.4 GHz - 2.5 GHz
• Connection: RP-SMA connector
• Impedance: 50 ohms nominal
• Gain: 7 dBi
• Suitable for IEEE 802.11b/g/n
• Cable length: 130 cm



Manufacturer : LOGILINK
Factory number : WL0091
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • YAGI design
    • Assembly
    • Floor-mounted appliance
    • Technology
    • YAGI directional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1.3 m
Datasheet/manual