reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0037A :: WiFi aerial, SMA-rev, omni-directional, +9 dBi

Item-No.: LOGILINK WL0037A
Design:

€6,40
Category of goods: 0

LOGILINK WL0037A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rubber antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 9.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13 mm
    • Length
    • 352 mm

Aerial for strengthening the WiFi signal

• Radiation: omni-directional
• Frequency: 2.4 GHz - 2.5 GHz
• Connection: SMA reverse connector
• Impedance: 50 ohms nominal
• VSWR: 1.92 maximum
• Power consumption: 1 watt
• 9 dbi; length: 385 mm

This LogiLink aerial for WiFi can significantly increase the range or performance of the network and the signal quality for many access points, PCI cards and WiFi routers. The SMA connector is standardised and fits almost any device.



Manufacturer : LOGILINK
Factory number : WL0037A
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rubber antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 9.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13 mm
    • Length
    • 352 mm
Datasheet/manual