reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0036A :: WiFi aerial, SMA-rev, omni-directional, +7 dBi

Item-No.: LOGILINK WL0036A
Design:

€5,25




LOGILINK WL0036A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 300 mm

This LogiLink aerial for WiFi can significantly increase the range or performance of the network and the signal quality for many access points, PCI cards and WiFi routers.
The SMA connector is standardised and fits almost any device.

- Aerial for strengthening the WiFi signal
- Radiation: omni-directional
- Frequency: 2.4 GHz - 2.5 GHz
- Connection: SMA reverse connector
- Impedance: 50 ohms nominal
- VSWR: 1.92 maximum
- Power consumption: 1 watt



Manufacturer : LOGILINK
Factory number : WL0036A
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 300 mm
Datasheet/manual