reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0035A :: Wireless LAN aerial, SMA, omni-directional, +5 dBi

Item-No.: LOGILINK WL0035A
€3,15
Category of goods: 0


LOGILINK WL0035A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rubber antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 210 mm

Aerial for strengthening the WiFi signal

• Radiation: omni-directional
• Frequency: 2.4 GHz - 2.5 GHz
• Connection: SMA connector
• Impedance: 50 ohms nominal
• VSWR: 1.92 maximum
• Power consumption: 1 watt
• 5 dbi; length: 210 mm

This LogiLink aerial for WiFi can significantly increase the range or performance of the network and the signal quality for many access points, PCI cards and WiFi routers. The SMA connector is standardised and fits almost any device.



Manufacturer : LOGILINK
Factory number : WL0035A
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rubber antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 210 mm
Datasheet/manual