reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE WAN2185 :: LevelOne indoor/outdoor aerial


LEVELONE WAN2185

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Linear
    • Technology
    • Directional antenna (linear)
  • Interfaces
    • Connection antenna
    • N port
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 8.5 dB
    • Impedance
    • 50 Ohm

LevelOne WAN-2185 8.5 dBi indoor/outdoor Pico cell aerial

Main characteristics:
• Increases the range of indoor and outdoor wireless LAN networks
• 802.11b and 802.11g compliant
• Watertight, UV resistant
• Including connection cable for easy connection
• Including wall mounting kit for fast installation

• Range: approx. 1.2 km at 1 Mbps*
• Range: approx. 350 m at 54 Mbps*
• Frequency range: 2.4 ~ 2.5 GHz
• Polarisation: linear vertical
• Impedance: 50 Ohm
• Dimensions (W x D x H): 120 x 43 x 120 mm
• Weight: 300 g

Aerial connection: N-socket

*Note:
The range depends on the transmission power, receiver sensitivity of the wireless device and the length of the extension cable. The figures above are for orientation purposes only.



Manufacturer : LEVELONE
Factory number : WAN-2185
Package weight : 0.71 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Linear
    • Technology
    • Directional antenna (linear)
  • Interfaces
    • Connection antenna
    • N port
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 8.5 dB
    • Impedance
    • 50 Ohm
Datasheet/manual