reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN WL-IW151S :: WIFI aerial, 5 DB, SMA


LAN WL-IW151S

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rubber antenna
    • Assembly
    • With joint
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 195 mm

WIFI rubber aerial
With joint
SMA plug connector (thread inside, inner conductor = pin)
2.4 - 2.5 GHz
Impedance: 50 Ohm
SD: <2.0
Gain: 5 dB
Length: 19.5cm
With joint



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rubber antenna
    • Assembly
    • With joint
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 195 mm