reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN WL-AK-NSNK5 :: WIFI aerial cable N plug - N coupler, 5 m

Item-No.: LAN WL-AK-NSNK5
€35,95
Category of goods: 0


LAN WL-AK-NSNK5

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 213
  • Interfaces
    • Connection antenna
    • N plug to N coupling
  • Measures
    • Cable length
    • 5.0 m

Adapter cable for N plug to N coupling

Ideal for extending an existing antenna to a router, a PCI WIFI card, an access point or an omnidirectional antenna.

- N plug to N coupling
- Black cable

Aligning or repositioning a WIFI aerial can often significantly improve reception!

• Length: 5 metre
• Cable type: RG 213



Package weight : 0.725 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 213
  • Interfaces
    • Connection antenna
    • N plug to N coupling
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual