reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN WL-ADK15S-RS :: WIFI adapter cable SMA plug - SMA reverse

Item-No.: LAN WL-ADK15S-RS
€3,95
Category of goods: 0


LAN WL-ADK15S-RS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • SMA plug <> SMA reverse plug
  • Measures
    • Cable length
    • 0.15 m

WIFI adapter cable
SMA plug to SMA reverse plug
Adapter approx. 15 cm



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • SMA plug <> SMA reverse plug
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual