reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN DN-70101 :: Magnetic base for LAN DN-70100

Item-No.: LAN DN-70101
€7,95
Category of goods: 0


LAN DN-70101

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic foot for WLAN antenna
    • Design
    • For LAN DN-70100
  • Interfaces
    • Connection antenna
    • Cable SMA reverse socket
  • Measures
    • Cable length
    • 1.5 m
    • Ø
    • 43 mm
    • Height
    • 48 mm

Magnetic base for LAN DN-70100

• Powerful magnet
• Can be used for 2.4 GHz WIFI
• RP-SMA socket/plug
• Strong, magnetic metal base
• Approx. cable length 1.50 m
• Low-loss cable



Manufacturer : DIGITUS
Factory number : DN-70101-1
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic foot for WLAN antenna
    • Design
    • For LAN DN-70100
  • Interfaces
    • Connection antenna
    • Cable SMA reverse socket
  • Measures
    • Cable length
    • 1.5 m
    • Ø
    • 43 mm
    • Height
    • 48 mm
Datasheet/manual