reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN DN-70100 :: WIFI aerial, 5DB, SMA reverse


LAN DN-70100

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Suitable for IEEE 802.11b/g
  • Interfaces
    • Connection antenna
    • SMA reverse socket
  • Electrical values
    • Gain
    • 5.0 dB
  • Measures
    • Ø
    • 12 mm
    • Length
    • 197 mm

WIFI high-performance aerial

For direct connection to routers, WIFI cards etc.

• WIFI high-performance rod antenna
• Gain: 5.0 dBi
• Omnidirectional
• Suitable for IEEE 802.11b,g
• Connector: RP SMA socket
• Length: 19.7 cm, diameter 12 mm

--- Matching base: LAN DN-70101--- >>>>>>



Manufacturer : DIGITUS
Factory number : DN-70100
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Suitable for IEEE 802.11b/g
  • Interfaces
    • Connection antenna
    • SMA reverse socket
  • Electrical values
    • Gain
    • 5.0 dB
  • Measures
    • Ø
    • 12 mm
    • Length
    • 197 mm
Datasheet/manual