reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89440 :: WLAN Antenna omnidirectional pole mounting fixed white outdoor

Item-No.: DELOCK 89440
€19,95
Category of goods: 0


89440

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Outdoor
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • N socket
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 8 dB
    • Impedance
    • 50 Ohm
This WiFi / WLAN antenna is used for transmitting and receiving WiFi signals in accordance with IEEE 802.11 ac/a/h/b/g/n.
Specification
• Connector: N jack
• Frequency range:
2.4000 ~ 2.4835 GHz
5.1500 ~ 5.8750 GHz
• Gain: 6 ~ 8 dBi
• Polarisation: vertical
• Horizontal beam width: 360°
• Vertical beam width: 23°
• Power handling: max. 100 W
• VSWR: 1.5 max.
• Impedance: 50 Ohm
• Housing: glass fiber
• Housing colour: white
• Operation temperature: -40°C ~ 80°C
• Weight: ca. 120 g
• Dimensions (LxØ): ca. 282 x 22.5 mm
System requirements
• Device with a free N connector
Package content
• Antenna
• Pole mounting kit
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 89440
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Outdoor
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • N socket
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 8 dB
    • Impedance
    • 50 Ohm