reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89438 :: WLAN Antenna, SMA, 5 dBi, omnidirectional

Item-No.: DELOCK 89438
€10,95
Category of goods: 0


DELOCK 89438

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
    • Temperature range
    • -20 … 65
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.73 GHz
    • Gain
    • 5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 6 - 12.5 mm
    • Length
    • 195 mm
This WLAN antenna is designed to connect to devices with SMA interface, in order to send and receive WLAN dual band signals.

Specification
  • Connector: SMA Plug
  • With flexible joint, rotatable
  • Frequency range:
2,4000 - 2,4835 GHz
5,1500 - 5,7250 GHz
  • Impedance: 50 Ohm
  • Peak gain: 5 dBi
  • VSWR: 2,0 max.
  • Operating temperature: -20 °C - 65 °C
  • length:
With flexible joint ca. 195 mm
without flexible joint ca. 165 mm
  • Diameter:
top ca. 6,0 mm
SMA ca. 12,5 mm

System requirements
  • Device with SMA connector


Package content
  • WLAN Antenna SMA


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 89438
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
    • Temperature range
    • -20 … 65
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.73 GHz
    • Gain
    • 5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 6 - 12.5 mm
    • Length
    • 195 mm
Datasheet/manual