reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89437 :: Antenna WLAN SMA 802.11 ac/a/h/b/g/n 2 dBi

Item-No.: DELOCK 89437
€4,95
Category of goods: 0


DELOCK 89437

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Suitable for IEEE 802.11 ac/a/h/b/g/n
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 2 dB
    • Impedance
    • 50 Ohm
This WLAN antenna can be connected to an SMA port, in order to receive or send signals.

Specification
• Connector: SMA plug
• With flexible joint, rotatable
• Frequency range: 2.4000 ~ 2.4835 GHz,
5.1500 ~ 5.7250 GHz
• Gain: 1.5 dBi @ 2.5 GHz
2.1 dBi @ 5.7 GHz
• Impedance: 50 Ohm
• VSWR: 2.0 max.
• Operating temperature: -20 °C ~ 65 °C
• Length with flexible joint ca. 108 mm, without flexible joint ca. 82.5 mm
• Diameter: 7.8 mm (Ø peak)
10.0 mm (Ø SMA)

System requirements
• Device with a free SMA connector

Package content
• Antenna



Manufacturer : DELOCK
Factory number : 89437
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Suitable for IEEE 802.11 ac/a/h/b/g/n
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 2 dB
    • Impedance
    • 50 Ohm