reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88991 :: WLAN Antenna RP-SMA, omnidirectional Joint Black

Item-No.: DELOCK 88991
€18,95
Category of goods: 0


DELOCK 88991

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Impedance
    • 50 Ohm
This wireless LAN antenna can be connected to your device with RP-SMA interface, in order to send and receive signals.
Specification
• WLAN antenna external
• RP-SMA plug
• Frequency range: 2.400 ~ 2.500 GHz,
4.900 ~ 5.875 GHz
• Gain: 5.5 dBi @ 2.500 GHz
9.0 dBi @ 5.825 GHz
• VSWR: 2.0 : 1 max.
• Operating temperature: -10°C ~ 55°C
• Dimension (L): 296.10 mm
• Diameter: 28 mm
• Diameter RP-SMA: 13.00 mm
System requirements
• Device with free RP-SMA connector
Package content
• WLAN antenna
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 88991
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Impedance
    • 50 Ohm
Datasheet/manual