reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88990 :: WLAN MIMO Antenna, Beige Ceiling Antenna

Item-No.: DELOCK 88990
€54,95
Category of goods: 0


DELOCK 88990

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Ceiling antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • 3x SMA sockets
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 8 dB
    • Impedance
    • 50 Ohm
This WLAN antenna can be connected to your device with SMA or RP-SMA interface, in order to send and receive signals. The assembly is preferably carried out in suspended ceilings.

Specification
• WLAN Antenna internal
• Connector: 3 x SMA jack
• Frequency range: 2.4000 ~ 2.4835 GHz,
5.1500 ~ 5.8750 GHz
• Gain: 2.5 ~ 8 dBi
• Horizontal HPBW: 360°
• HPBWC: 170° @ 2.4 GHz
180° @ 5 GHz
• VSWR: 2.0 max.
• Impedance: 50 Ohm
• Operating temperature: -10°C ~ 55°C
• Dimensions (LxWxH): ca. 133 x 133 x 42 mm

System requirements
• Device with SMA or RP-SMA connector

Package content
• WLAN antenna



Manufacturer : DELOCK
Factory number : 88990
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Ceiling antenna
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • 3x SMA sockets
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 8 dB
    • Impedance
    • 50 Ohm
Datasheet/manual