reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88985 :: WIFI aerial, RP-SMA, white

Item-No.: DELOCK 88985
€32,95
Category of goods: 0


DELOCK 88985

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Assembly
    • Outdoor
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 2 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1.0 m
    • Ø
    • 45 mm
    • Length
    • 77 mm

This WIFI aerial can be connected to WIFI devices with RP-SMA connectors to transmit and receive signals.
Technical data
• WIFI external aerial
• Screw-down assembly with 13-mm hole
• RP-SMA plug
• Frequency range: 2.400 - 2.500 GHz,
4.900 - 5.875 GHz
• Aerial gain: 1.4 dBi @ 2.500 GHz
3.0 dBi @ 5.825 GHz
• VSWR: 2.0:1 - 2.5:1 max.
• Cable length: 1 m
• Cable type: ULA 100 coaxial
• Cable attenuation: 1.40 dB @ 2.500 GHz
2.30 dB @ 5.875 GHz
• Operating temperature range: -10°C - 50°
• Dimensions (L): 77 mm
• Diameter: 45 mm max.
System requirements
• Device with RP-SMA connector
Package contents
• WIFI aerial
• Fastening nut Packaging• Polythene bag



Manufacturer : DELOCK
Factory number : 88985
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Assembly
    • Outdoor
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 2 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1.0 m
    • Ø
    • 45 mm
    • Length
    • 77 mm
Datasheet/manual