reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88974 :: Aerial base SMA plug > SMA socket, 1 m - white

Item-No.: DELOCK 88974
Design:

€15,60




DELOCK 88974

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic foot for WLAN antenna
    • Design
    • Magnetic foot
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz

This aerial base is both practical and universal. It can be used as follows:

1. Attached to walls by screws
2. Stood on tables
3. Magnetic attachment to metallic surfaces.

Technical data
• Connections:
Base: SMA socket
Cable: SMA plug
• Cable length: 1 m
• Cable type: ULA100 low loss
• Cable attenuation: 2.400 - 2.500 GHz: 1.40 dB
4.900 - 5.875 GHz: 2.30 dB
• Magnetic base
• Operating temperature: -10°C - 55°C
• ABS UV-protected

Package contents
• Aerial base



Manufacturer : DELOCK
Factory number : 88974
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic foot for WLAN antenna
    • Design
    • Magnetic foot
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz