reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88927 :: HF FME plug > FAKRA Z jack

Item-No.: DELOCK 88927
Design:

€6,50




DELOCK 88927

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • FME plug <> FAKRA Z socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 32.8 mm
    • Width
    • 9.4 mm
    • Height
    • 13.6 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • Z Socket > FME Plug
  • Body: Brass nickel plated
  • Pin: Phosphor Bronze gold plated
  • Isolation: PA66 "water blue"
  • Retaining ring: Beryllium Nickel plated
  • Isolation: PTFE white
  • Impedance: 50 Ohm
  • Dimension (LxBxH): 32,8x 9,4x 13,6 mm


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88927
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • FME plug <> FAKRA Z socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 32.8 mm
    • Width
    • 9.4 mm
    • Height
    • 13.6 mm
Datasheet/manual