reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88915 :: ISM Antenna, SMA ,1 dBi, omnidirectional, 90°

Item-No.: DELOCK 88915
€2,95
Category of goods: 0


DELOCK 88915

  • Product Description
  • Technical information
  • General
    • Type
    • ISM aerial
    • Design
    • Rod antenna
    • Assembly
    • Flexible
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 75
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 433 MHz
    • Gain
    • 1 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 8.5 mm
    • Length
    • 50 mm
Use this antenna to devices with SMA connector to the ISM frequency band to receive and transmit 433 MHz signals. The flexible design makes this antenna resistant to impacts.

Specification
  • Connector: SMA Plug
  • Frequency range: 433 MHz
  • Peak gain: 1 dBi
  • Polarisation linear vertical
  • Impedance: 50 Ohm
  • VSWR: < 2,0
  • Operating temperature: -10 °C - 75 °C
  • Antennan length: ca. 5 cm
  • Diameter: SMA ca. 8,50 mm


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88915
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • ISM aerial
    • Design
    • Rod antenna
    • Assembly
    • Flexible
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 75
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 433 MHz
    • Gain
    • 1 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 8.5 mm
    • Length
    • 50 mm
Datasheet/manual