reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88914 :: ISM Antenna, SMA 2,5 dBi, omnidirectional

Item-No.: DELOCK 88914
€3,50
Category of goods: 0


DELOCK 88914

  • Product Description
  • Technical information
  • General
    • Type
    • ISM aerial
    • Design
    • Rod antenna
    • Assembly
    • Flexible
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 75
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 433 MHz
    • Gain
    • 2.5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 8 mm
    • Length
    • 108 mm
Use this antenna to devices with SMA connector to the ISM frequency band to receive and transmit 433 MHz signals. The flexible design makes this antenna resistant to impacts.

Specification
  • Connector: SMA Plug
  • Frequency range: 433 MHz
  • Peak gain: 2,5 dBi
  • Polarisation linear vertical
  • Impedance: 50 Ohm
  • VSWR: < 2,0
  • Operating temperature: -10 °C - 75 °C
  • Antennan length: ca. 10,80 cm
  • Diameter: SMA ca. 8 mm


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88914
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • ISM aerial
    • Design
    • Rod antenna
    • Assembly
    • Flexible
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 75
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 433 MHz
    • Gain
    • 2.5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 8 mm
    • Length
    • 108 mm
Datasheet/manual