reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88913 :: WIFI 802.11 ac/a/b/g/n aerial RP-SMA 4 - 7 dBi

Item-No.: DELOCK 88913
€9,30
Category of goods: 0

DELOCK 88913

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 4-7 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 231 mm
    • Width
    • 20 mm

This WIFI aerial can be connected to WIFI devices with RP-SMA connectors to receive and transmit signals.

Technical data
• WIFI external aerial with pivoted joint, swivelling
• RP-SMA plug
• Frequency ranges: 2.4000 - 2.4835 GHz,
5.1500 - 5.8750 GHz
• Aerial gain: 4 - 7 dBi
• VSWR: 2.0 max.
• Impedance: 50 ohm
• Operating temperature: -10°C - 55°C
• Length: 231.00 mm
• Width: 20.00 mm
• Ø: 11.00 mm (RP-SMA)

Package contents
• Aerial



Manufacturer : DELOCK
Factory number : 88913
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 4-7 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 231 mm
    • Width
    • 20 mm