reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88904 :: WLAN Antenna, RP-SMA, 7,5-10 dBi, directional

Item-No.: DELOCK 88904
€19,50
Category of goods: 0


DELOCK 88904

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Directional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Gain
    • 7.5 - 10 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 167.3 mm
    • Width
    • 66 mm
    • Height
    • 18 mm
This WLAN antenna can be connected to your WLAN device with RP-SMA connector in order to receive or to send a signal.

Specification
  • WLAN Antenna externally With flexible joint, rotatable
  • RP-SMA Plug
  • Frequency range:
2,4000 - 2,4835 GHz
5,1500 - 5,8750 GHz
  • Peak gain: 7,5 - 10 dBi
  • VSWR: 2,0 max.
  • Impedance: 50 Ohm
  • Operating temperature:: -10°C - 55°C
  • Dimension (LxBxH): 167,30x 66,00x 18,00 mm
  • Ø: 13,50 mm (RP-SMA)


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88904
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Directional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Gain
    • 7.5 - 10 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 167.3 mm
    • Width
    • 66 mm
    • Height
    • 18 mm
Datasheet/manual