reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88903 :: WLAN Antenna, RP-SMA, 6-8 dBi, directional

Item-No.: DELOCK 88903
€35,95
Category of goods: 0


DELOCK 88903

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With magnetic base and joint
    • Technology
    • Directional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Gain
    • 6 - 8 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1 m
    • Length
    • 123 mm
    • Width
    • 69 mm
    • Height
    • 29.5 mm
This Wireless LAN antenna can be connected to your device with RP-SMA interface, in order to send and receive signals. ith the help of the variable inclination of the antenna tilt and the magnetic base, you can position the antenna individually.

Specification
  • RP-SMA Plug quick steckbar
  • With flexible joint rotatable
  • Frequency range:
2,400 - 2,500 GHz
5,150 - 5,875 GHz
  • Peak gain:
6 dBi
8 dBi
  • VSWR: 2,0 : 1 max.
  • HPBW: h/v: 70°/70°, h/v: 50°/60°
  • Polarisation: linear, vertical
  • Impedance: 50 Ohm
  • Gehäuse: ABS UV protected
  • Operating temperature: -10°C - 55°C
  • Length: 1 m
  • Cable type: ULA 100
  • Cable attenuation:
1,40 dB@2,500 GHz
2,30 dB@5,875 GHz
  • Cable colour: black
  • Dimension: 123,00x 69,00x 29,50 mm
  • Weight: 122 g


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88903
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With magnetic base and joint
    • Technology
    • Directional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Gain
    • 6 - 8 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1 m
    • Length
    • 123 mm
    • Width
    • 69 mm
    • Height
    • 29.5 mm
Datasheet/manual