reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88901 :: WLAN Antenna, RP-SMA, 4-6 dBi, omnidirekt.

Item-No.: DELOCK 88901
€37,95
Category of goods: 0


DELOCK 88901

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With magnetic base and joint
    • Technology
    • Omnidirectional
    • Temperature range
    • -20 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Gain
    • 4 - 6 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 194.3 mm
    • Width
    • 23 mm
    • Height
    • 14.2 mm
This WLAN antenna can be connected to your WLAN device with RP-SMA connector in order to receive or to send a signal. ith the help of the variable inclination of the antenna tilt and the magnetic base, you can position the antenna individually.

Specification
  • WLAN Antenna externally With flexible joint
  • Magnetical, rubber base, wall mounting bottom
  • RP-SMA Plug
  • Frequency range:
2,400 - 2,500 GHz
4,900 - 5,875 GHz
  • Peak gain:
4 dBi @ 2,500GHz
6 dBi @ 5,825GHz
  • VSWR: 2,0 : 1 max.
  • Length: 1 m
  • Cable type: ULA 100 coaxial
  • Cable attenuation:
1,40 dB@2,500 GHz
2,30 dB@5,875 GHz
  • Dimension (LxBxH): 194,3x 23,0x 14,2 mm
  • Operating temperature: -20°C - 55°C


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88901
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With magnetic base and joint
    • Technology
    • Omnidirectional
    • Temperature range
    • -20 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Gain
    • 4 - 6 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 194.3 mm
    • Width
    • 23 mm
    • Height
    • 14.2 mm
Datasheet/manual