reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88900 :: WLAN Antenna, RP-SMA, 3-6 dBi, omnidirekt.

Item-No.: DELOCK 88900
€8,95
Category of goods: 0


DELOCK 88900

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Gain
    • 3 - 6 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20 mm
    • Length
    • 201 mm
This WLAN antenna can be connected to your WLAN device with RP-SMA connector in order to receive or to send a signal.

Specification
  • WLAN Antenna externally With flexible joint, rotatable
  • RP-SMA Plug
  • Frequency range:
2,4000 - 2,4835 GHz
5,1500 - 5,8750 GHz
  • Peak gain: 3 - 6 dBi
  • VSWR: 2,0 max.
  • Impedance: 50 Ohm
  • Operating temperature: -10°C - 55°C
  • length: 201,00 mm
  • wight: 20,00 mm
  • Ø: 11,00 mm (RP-SMA)


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88900
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Gain
    • 3 - 6 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20 mm
    • Length
    • 201 mm
Datasheet/manual