reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88878 :: ISM Antenna, SMA, 2,5 dBi, omnidirectional

Item-No.: DELOCK 88878
€6,00




DELOCK 88878

  • Product Description
  • Technical information
  • General
    • Type
    • ISM aerial
    • Design
    • Adhesive mounting
    • Assembly
    • Rigid
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 75
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 433 MHz
    • Gain
    • 2.5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 3 m
Use this antenna to devices with SMA connector to the ISM frequency band to receive and transmit 433 MHz signals.

Specification
  • Connector: SMA Plug
  • Frequency range: 433 MHz
  • Peak gain: 2,5 dBi
  • Polarisation linear vertical
  • Impedance: 50 Ohm
  • VSWR: < 2,0
  • Cable type: RG-174
  • Length: ca. 3 m
  • Cable colour: black
  • Operating temperature: -10 °C ~ 75 °C
  • Antennan length: ca. 2x 120 mm
  • Antenna length with adhesive base: ca. 280 mm
  • Dimension adhaesive base: ca. 32x 16x 8 mm


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88878
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • ISM aerial
    • Design
    • Adhesive mounting
    • Assembly
    • Rigid
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 75
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 433 MHz
    • Gain
    • 2.5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 3 m
Datasheet/manual