reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88872 :: HF N jack > SMA jack/mount 53,00

Item-No.: DELOCK 88872
Design:

€5,70
Category of goods: 0

DELOCK 88872

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> SMA panel socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20 mm
    • Length
    • 53 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • N Socket > SMA jack bulkhead
  • Impedance: 50 Ohm
  • Body: Brass nickel plated
  • Pin: Brass nickel plated
  • length: 53,00 mm
  • Diameter: 20,00 mm


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88872
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> SMA panel socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20 mm
    • Length
    • 53 mm
Datasheet/manual