reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88871 :: HF N plug > SMB jack

Item-No.: DELOCK 88871
Design:

€5,70




DELOCK 88871

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N plug <> SMB socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20 mm
    • Length
    • 31.8 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • N Plug > SMB Socket
  • Body: Brass nickel plated
  • Pin: Brass nickel plated
  • Impedance: 50 Ohm
  • length: 31,80 mm
  • Diameter: 20,00 mm


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88871
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N plug <> SMB socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20 mm
    • Length
    • 31.8 mm
Datasheet/manual