reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88870 :: HF N jack > SMB plug

Item-No.: DELOCK 88870
€5,70
Category of goods: 0


DELOCK 88870

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> SMB plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16.5 mm
    • Length
    • 28.9 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • N Socket > SMB Plug
  • Body: Brass nickel plated
  • Pin: Brass nickel plated
  • Impedance: 50 Ohm
  • length: 28,90 mm
  • Diameter: 16,50 mm


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88870
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> SMB plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16.5 mm
    • Length
    • 28.9 mm
Datasheet/manual