reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88866 :: HF N jack > SSMB plug

Item-No.: DELOCK 88866
Design:

€5,70




DELOCK 88866

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> SSMB plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16 mm
    • Length
    • 28.3 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • N Socket > SSMB Plug
  • Body: Brass nickel plated
  • Pin: Brass nickel plated
  • Impedance: 50 Ohm
  • length: 28,30 mm
  • Diameter: 16,00 mm


Package content
  • HF Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88866
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> SSMB plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16 mm
    • Length
    • 28.3 mm
Datasheet/manual