reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88819 :: HF RP-SMA plug > RP-TNC jack

Item-No.: DELOCK 88819
€2,95
Category of goods: 0


DELOCK 88819

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • RP-SMA plug <> RP-TNC socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 27 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • RP-SMA Plug > RP-TNC Socket
  • length: 27 mm
  • Impedance: 50 Ohm


Package content
  • HF Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88819
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • RP-SMA plug <> RP-TNC socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 27 mm
Datasheet/manual