reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88813 :: HF RP-SMA jack/mount > MHF III/U.FL-LP-040

Item-No.: DELOCK 88813
€10,50
Category of goods: 0


DELOCK 88813

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • Coaxial
  • Interfaces
    • Connection antenna
    • RP-SMA panel socket <> MHF III/U.FL-LP-040
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 0.81 mm
Use this cable to connect components of the radio frequency technology together.

Specification
  • RP-SMA jack bulkhead
  • Miniature RF Coaxial Connector MHF III (I-PEX), U.FL-LP-040
  • (Hirose) compatible
  • Cable colour: grey
  • Cable type: coaxial
  • Cable diamete 0,81 mm
  • Length: 200 mm incl. connectors
  • Thread length: 10 mm
  • Impedance: 50 Ohm


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88813
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • Coaxial
  • Interfaces
    • Connection antenna
    • RP-SMA panel socket <> MHF III/U.FL-LP-040
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 0.81 mm
Datasheet/manual