reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88806 :: Antenna WLAN directional white outdoor

Item-No.: DELOCK 88806
€34,95
Category of goods: 0


88806

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Wall/mast mounting
    • Assembly
    • Outdoor
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • 2x N socket
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 12 dB
    • Impedance
    • 50 Ohm
This WLAN antenna is used for transmitting and receiving signals in accordance with IEEE 802.11 ac/a/h/b/g/n.

Specification:
• Connector: 2 x N jack
• Frequency range: 2.4000 ~ 2.4835 GHz
5.1500 ~ 5.8750 GHz
• Gain: 10.5 ~ 12 dBi
• Polarisation: vertical
• Horizontal beam width: 46°
• Vertical beam width: 32°
• Power handling: max. 100W
• VSWR: 1.8 max.
• Impedance: 50 Ohm
• Housing: ABS
• Housing colour: white
• Operation temperature: -40°C ~ 80°C
• Dimensions (LxWxH): ca. 280 x 115 x 30 mm

System requirements
• Device with free N connector

Package content
• WLAN antenna
• Wall/pole mounting kit



Manufacturer : DELOCK
Factory number : 88806
Package weight : 0.826 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Wall/mast mounting
    • Assembly
    • Outdoor
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • 2x N socket
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 12 dB
    • Impedance
    • 50 Ohm