reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88805 :: HF FME plug > SMB plug

Item-No.: DELOCK 88805
Design:

€4,60
Category of goods: 0

DELOCK 88805

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • FME plug <> SMB plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 9.5 mm
    • Length
    • 22.2 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • FME Plug > SMB Plug
  • length: 22,20 mm
  • Diameter: 9,50 HEX
  • Impedance: 50 Ohm
  • Housing material: brass vernickelt
  • Pin: Phosphor bronze golden plated
  • Isolator: PTFE


Package content
  • HF Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88805
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • FME plug <> SMB plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 9.5 mm
    • Length
    • 22.2 mm
Datasheet/manual