reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88739 :: LTE MIMO Antennan, 2x SMA jack, black

Item-No.: DELOCK 88739
€14,00
Category of goods: 0


DELOCK 88739

  • Product Description
  • Technical information
  • General
    • Type
    • LTE MIMO base
    • Design
    • Magnetic
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • 2x SMA plugs <> 2x SMA sockets
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 4.9 - 5.9 GHz
  • Measures
    • Cable length
    • 1 m
This practical antenna base can be used universally in following applications:
1. upright on the table
2. on metallic surfaces magnetically adhering.


Specification
  • Connector: 2x SMA jack
  • KabelConnector: 2x SMA Plug
  • Length: 1 m
  • Cable type: ULA100 low loss
  • Cable attenuation: 2,400 - 2,500 GHz: 1,40 dB, 4,900 - 5,875 GHz: 2,30 dB
  • magnetic bottom
  • Operating temperature: -10°C ~ 55°C
  • ABS UV resitant


Package content
  • Antenna base LTE MIMO


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88739
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • LTE MIMO base
    • Design
    • Magnetic
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • 2x SMA plugs <> 2x SMA sockets
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 4.9 - 5.9 GHz
  • Measures
    • Cable length
    • 1 m
Datasheet/manual