reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88716 :: HF cap for N plug with chain

Item-No.: DELOCK 88716
€0,95
Category of goods: 0


DELOCK 88716

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cap
    • Design
    • N sealing cap for plug
    • Assembly
    • With chain
  • Interfaces
    • Connection antenna
    • N socket
This N protective cap by Delock can be mounted to your male port to protect it against pollution and splash water.

Specification
  • Suitable for: N male port
  • Material: Nickel plated brass
  • With gasket
  • Chain with mounting ring


Package content
  • Cap


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88716
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cap
    • Design
    • N sealing cap for plug
    • Assembly
    • With chain
  • Interfaces
    • Connection antenna
    • N socket
Datasheet/manual