reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88715 :: HF cap for F jack with chain

Item-No.: DELOCK 88715
Design:

€0,95




DELOCK 88715

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cap
    • Design
    • F sealing cap for sockets
    • Assembly
    • With chain
  • Interfaces
    • Connection antenna
    • F plug
This F protective cap by Delock can be mounted to your female port to protect it against pollution and splash water.

Specification
  • Suitable for: F female port
  • Material: Nickel plated brass
  • With gasket
  • Chain with mounting ring


Package content
  • Cap


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88715
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cap
    • Design
    • F sealing cap for sockets
    • Assembly
    • With chain
  • Interfaces
    • Connection antenna
    • F plug
Datasheet/manual