reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88711 :: HF SMA jack > SMA plug > SMA jack

Item-No.: DELOCK 88711
€7,00
Category of goods: 0


DELOCK 88711

  • Product Description
  • Technical information
  • General
    • Type
    • T piece
  • Interfaces
    • Connection antenna
    • SMA socket <> SMA plug <> SMA socket
  • Electrical values
    • Impedance
    • 50 Ohm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • SMA jack > SMA Plug > SMA jack
  • T-shape
  • Impedance: 50 Ohm
  • Housing material: Messing
  • Dimension (L/B/H): 25,00x 18,90x 9,00 mm


Package content
  • SMA T-shape


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88711
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • T piece
  • Interfaces
    • Connection antenna
    • SMA socket <> SMA plug <> SMA socket
  • Electrical values
    • Impedance
    • 50 Ohm
Datasheet/manual