reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88689 :: ZigBee Antenna, SMA, 2 dBi, rigid, black

Item-No.: DELOCK 88689
Type:

Design:

€7,95
Category of goods: 0

DELOCK 88689

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Rigid
    • Temperature range
    • -10 … 75
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 868 MHz
    • Gain
    • 2 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 8 - 10 mm
    • Length
    • 121 mm
Use this antenna at 868 MHz ZigBee devices with SMA connector.

Specification
  • SMA Plug
  • Frequency range: 868 MHz
  • Peak gain: 2 dBi
  • Return loss: -24,213 dB
  • VSWR: 2,0 : 1 max.
  • Polarisation: linear, vertical
  • Impedance: 50 Ohm
  • Housing material: TPU
  • Operating temperature: -10 °C ~ 75 °C
  • Dimension: mit SMA Plug: 129,70 mm, without SMA Plug: 121,00 mm
  • Ø: top: 8,00 mm, base: 10,00 mm


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88689
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Rigid
    • Temperature range
    • -10 … 75
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Frequency
    • 868 MHz
    • Gain
    • 2 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 8 - 10 mm
    • Length
    • 121 mm
Datasheet/manual