reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88484 :: HF SMA jack/mount > TS-9, 200 mm

Item-No.: DELOCK 88484
€7,50
Category of goods: 0


DELOCK 88484

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • SMA panel socket <> TS-9
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 2.8 mm
Use this antenna cable to connect components of the radio frequency technology together.

Specification
  • TS-9 Plug
  • SMA Socket
  • Length: 200 mm
  • length incl. connectorn: 224 mm
  • Cable type: RG-174
  • Cable colour: black
  • Cable diamete 2,8 mm
  • Cable attenuation: 0,29 dB @ 2,6 GHz


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88484
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • SMA panel socket <> TS-9
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 2.8 mm
Datasheet/manual