reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88474 :: HF SMA plug > SMB plug 7 cm

Item-No.: DELOCK 88474
€5,20
Category of goods: 0


DELOCK 88474

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • SMA plug <> SMB plug
  • Measures
    • Cable length
    • 0.07 m
    • Ø
    • 2.8 mm
This antenna cable is used to connect components of the radio frequency technology.

Specification
  • Connector: SMA Plug > SMB Plug
  • Cable type: RG-174
  • Cable colour: black
  • Contacts gold plated
  • Cable diamete ca. 2,8 mm
  • length (incl. connector): ca. 70 mm


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88474
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • SMA plug <> SMB plug
  • Measures
    • Cable length
    • 0.07 m
    • Ø
    • 2.8 mm
Datasheet/manual