reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88460 :: WLAN Antenna, RP-SMA, 2-4 dBi, omnidirekt.

Item-No.: DELOCK 88460
€6,80
Category of goods: 0


DELOCK 88460

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA
  • Electrical values
    • Frequency
    • 2.4 - 2.5 / 5.1 - 5.7 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 10 - 18.8 mm
    • Length
    • 143 mm
This WLAN antenna can be connected to your WLAN device with RP-SMA connector in order to receive or to send a signal.

Specification
  • Connector: RP-SMA Plug
  • Frequency range: 2,400 - 2,500 GHz, 5,100 - 5,875 GHz
  • Peak gain: 2 dBi @ 2,5 GHz, 5 dBi @ 5,7 GHz
  • VSWR: 2,0
  • Impedance: 50 Ohm
  • Operating temperature: -10 °C - 55 °
  • Housing material: ABS
  • Colour: weiß
  • length: With flexible joint: ca. 143,00 mm, without flexible joint: ca. 109,70 mm
  • Diameter: top: ca. 18,80 mm, RP-SMA: ca. 10,00 mm


Package content
  • WLAN Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88460
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA
  • Electrical values
    • Frequency
    • 2.4 - 2.5 / 5.1 - 5.7 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 10 - 18.8 mm
    • Length
    • 143 mm
Datasheet/manual