reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88452 :: WLAN Antenna N-plug, 5 dBi, omnidirectional

Item-No.: DELOCK 88452
Type:

Design:

€15,95




DELOCK 88452

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Rigid
    • Technology
    • Omnidirectional
    • Temperature range
    • -40 … 70
  • Interfaces
    • Connection antenna
    • N plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 2.5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 18.3 - 22.5 mm
    • Length
    • 166.5 mm
This Wireless LAN antenna can be connected to your device with N interface, in order to send and receive signals.

Specification
  • WLAN Antenna externally, rigid, outdoor
  • N Plug
  • Frequency range: 2,4 GHz - 2,5 GHz
  • Peak gain: 2,5 dBi
  • VSWR: 2,0 max.
  • Impedance: 50 Ohm
  • Power handling: 20 W
  • Housing material: ABS UV protected
  • Operating temperature: -40 °C - 70 °C
  • length: 166,50 mm
  • Ø top: 18,30 mm
  • Ø base: 22,50 mm
  • Maximum wind speed: 216 km/h
  • Splash proof


Package content
  • WLAN Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88452
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Rigid
    • Technology
    • Omnidirectional
    • Temperature range
    • -40 … 70
  • Interfaces
    • Connection antenna
    • N plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 2.5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 18.3 - 22.5 mm
    • Length
    • 166.5 mm
Datasheet/manual