reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88447 :: WLAN Antenna RP-SMA, 5-7 dBi, directional

Item-No.: DELOCK 88447
€8,50
Category of goods: 0


DELOCK 88447

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Flat top antenna
    • Assembly
    • With joint
    • Technology
    • Directional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA
  • Electrical values
    • Frequency
    • 2.4 / 5.0 GHz
    • Gain
    • 5 - 7 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 90 mm
    • Width
    • 120 mm
    • Height
    • 13 mm
This WLAN antenna can be connected to your WLAN device with RP-SMA connector in order to receive or to send a signal. By the directivity of the antenna, you can improve your wireless supply.

Specification
  • WLAN Antenna extern With flexible joint, rotatable
  • RP-SMA Plug
  • Frequency range: 2,4000 - 2,5000 GHz, 5,1000 - 5,8750 GHz
  • Peak gain: 5 dBi @ 2,5 GHz, 7 dBi @ 5,7 GHz
  • HBW : 70° @ 2,5 GHz, 50° @ 5,7 GHz
  • VBW : 70° @ 2,5 GHz, 60° @ 5,7 GHz
  • VSWR: 2,0 max.
  • Impedance: 50 Ohm
  • Antenna color: black
  • Housing material: ABS UV protected
  • Operating temperature: -10 °C - 55 °C
  • Dimension: With flexible joint 90x 120x 13 mm, without flexible joint 90x 95x 13 mm
  • Ø RP-SMA: 12,90 mm


Package content
  • WLAN Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88447
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Flat top antenna
    • Assembly
    • With joint
    • Technology
    • Directional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA
  • Electrical values
    • Frequency
    • 2.4 / 5.0 GHz
    • Gain
    • 5 - 7 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 90 mm
    • Width
    • 120 mm
    • Height
    • 13 mm
Datasheet/manual