reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88431 :: HF RP-SMA plug > RP-SMA jack 5 m

Item-No.: DELOCK 88431
€11,50
Category of goods: 0


DELOCK 88431

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • CFD200
  • Interfaces
    • Connection antenna
    • RP-SMA plug > RP-SMA socket
  • Measures
    • Cable length
    • 5 m
    • Ø
    • 4.8 mm
Use this antenna cable, to connect components of the radio frequency technology together. The RF cable is characterized by a low attenuation.

Specification
  • Antenna extension cable
  • Connector: RP-SMA Plug > RP-SMA jack
  • Cable type: CFD200
  • Attenuation: 2,4 Ghz 0,55 dB pro Meter, 5,7 Ghz 0,86 dB pro Meter
  • Diameter: 4,80 mm
  • Colour: black
  • Length: ca. 5 m


Package content
  • Antenna extension cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88431
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • CFD200
  • Interfaces
    • Connection antenna
    • RP-SMA plug > RP-SMA socket
  • Measures
    • Cable length
    • 5 m
    • Ø
    • 4.8 mm
Datasheet/manual