reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88417 :: SMA socket/installation > MHF/U.FL plug, 350 mm

Item-No.: DELOCK 88417
Cable length:

€3,75




DELOCK 88417

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • SMA socket <> I-PEX plug
  • Measures
    • Cable length
    • 0.35 m

This connection cable can be plugged into an HF (high-frequency) module, e.g. a WIFI module, to create an SMA connector. This enables you to connect an SMA aerial to the module for transmitting and receiving signals.

Technical data
• I-PEX plug
• SMA socket with screw connection
• Colour: black
• Cable length: approx. 350 mm
• Thread length: 10 mm



Manufacturer : DELOCK
Factory number : 88417
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • SMA socket <> I-PEX plug
  • Measures
    • Cable length
    • 0.35 m